Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1020E5TACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel29AK9131RL
Cut Tape29AK9131
Your Part Number
775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.240 |
| 100+ | $1.180 |
| 250+ | $1.160 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1020E5TACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel29AK9131RL
Cut Tape29AK9131
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product2MHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.5V
Supply Voltage Max20V
CMRR80dB
GainResistor Set
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage-
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleSOT-23
Bandwidth2MHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.5V
CMRR
80dB
IC Mounting
Surface Mount
Qualification
-
Input Offset Voltage
-
Input Bias Current
-
Bandwidth
2MHz
Gain Bandwidth Product
2MHz
No. of Pins
5Pins
Operating Temperature Max
85°C
Supply Voltage Max
20V
Gain
Resistor Set
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
