Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZVP3310F
Newark Part No.
Re-Reel98K4114
Cut Tape98K4114
Your Part Number
Technical Datasheet
11,913 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 10+ | $0.559 |
| 25+ | $0.502 |
| 50+ | $0.455 |
| 100+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP3310F
Newark Part No.
Re-Reel98K4114
Cut Tape98K4114
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id75mA
Drain Source On State Resistance20ohm
On Resistance Rds(on)20ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd330mW
Gate Source Threshold Voltage Max3.5V
Power Dissipation330mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZVP3310F is a P-channel enhancement-mode Vertical DMOSFET.
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
20ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
75mA
On Resistance Rds(on)
20ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
330mW
Power Dissipation
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ZVP3310F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability