Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZUMT720TACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK9104RL Cut Tape29AK9104 |
| Product Range | Super323 ZUMT Series |
| Your Part Number | |
| Technical Datasheet |
5,825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.892 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.892 |
| 10+ | $0.573 |
| 15+ | $0.530 |
| 25+ | $0.486 |
| 50+ | $0.433 |
| 125+ | $0.387 |
| 250+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZUMT720TACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK9104RL Cut Tape29AK9104 |
| Product Range | Super323 ZUMT Series |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 40V |
| Collector Emitter Voltage V(br)ceo | 40V |
| Continuous Collector Current | 750mA |
| DC Collector Current | 750mA |
| Power Dissipation | 500mW |
| Power Dissipation Pd | 500mW |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 220MHz |
| DC Current Gain hFE | 40hFE |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | Super323 ZUMT Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 40V |
| DC Collector Current | 750mA |
| Power Dissipation Pd | 500mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 220MHz |
| DC Current Gain hFE Min | 40hFE |
| Product Range | Super323 ZUMT Series |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 40V |
|---|---|
| Continuous Collector Current | 750mA |
| Power Dissipation | 500mW |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 40hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
