Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZTX751STZCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK9083RL Cut Tape29AK9083 |
| Product Range | ZTX Series |
| Your Part Number | |
| Technical Datasheet |
926 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.070 |
| 100+ | $0.750 |
| 500+ | $0.735 |
| 1000+ | $0.720 |
| 2500+ | $0.705 |
| 10000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZTX751STZCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK9083RL Cut Tape29AK9083 |
| Product Range | ZTX Series |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 60V |
| Collector Emitter Voltage V(br)ceo | 60V |
| DC Collector Current | 2A |
| Continuous Collector Current | 2A |
| Power Dissipation | 1.5W |
| Power Dissipation Pd | 1.5W |
| Transistor Case Style | E-Line |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 140MHz |
| DC Current Gain hFE | 40hFE |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 200°C |
| Product Range | ZTX Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 60V |
| Continuous Collector Current | 2A |
| Power Dissipation Pd | 1.5W |
| Transistor Mounting | Through Hole |
| Transition Frequency | 140MHz |
| DC Current Gain hFE Min | 40hFE |
| Product Range | ZTX Series |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | 60V |
|---|---|
| DC Collector Current | 2A |
| Power Dissipation | 1.5W |
| Transistor Case Style | E-Line |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 40hFE |
| Operating Temperature Max | 200°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
