Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZMR330FTACopy
Newark Part No.
Re-Reel76AH6122
Cut Tape76AH6122
Product Range3.3V 50mA Linear Voltage Regulators
Your Part Number
3,814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.984 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 10+ | $0.706 |
| 25+ | $0.634 |
| 50+ | $0.596 |
| 100+ | $0.557 |
| 250+ | $0.519 |
| 500+ | $0.497 |
| 1000+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZMR330FTACopy
Newark Part No.
Re-Reel76AH6122
Cut Tape76AH6122
Product Range3.3V 50mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min4.8V
Output Current50mA
Input Voltage Max24V
Product Range3.3V 50mA Linear Voltage Regulators
Max Output Current50mA
Linear Regulator Case StyleSOT-23
Output Current Max50mA
Output Current Max50mA
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current
50mA
Product Range
3.3V 50mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-23
Output Current Max
50mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
4.8V
Input Voltage Max
24V
Max Output Current
50mA
Output Current Max
50mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
