Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS410TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel12T2270RL
Cut Tape12T2270
Product RangeZLLS4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 50+ | $0.642 |
| 100+ | $0.443 |
| 250+ | $0.400 |
| 500+ | $0.357 |
| 1000+ | $0.329 |
| 2500+ | $0.322 |
| 5000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS410TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel12T2270RL
Cut Tape12T2270
Product RangeZLLS4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage10V
Average Forward Current1A
Forward Voltage Max580mV
Forward Surge Current17A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time3ns
Diode MountingSurface Mount
Product RangeZLLS4
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZLLS410TA is a low leakage Schottky Diode with matte tin-plated terminals and UL94V-0 flammability-rated moulded plastic case. The Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperature.
- High current capability
- Level 1 per J-STD-020 moisture sensitivity
- 37pF at 1MHz/10V Capacitance
Applications
Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
17A
Diode Case Style
SOD-323
Reverse Recovery Time
3ns
Product Range
ZLLS4
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
10V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
