Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel01AM1332
Re-Reel62M1295RL
Cut Tape62M1295
Product RangeZHCS3 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.196 | $0.00 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.833 |
| 50+ | $0.514 |
| 100+ | $0.332 |
| 250+ | $0.293 |
| 500+ | $0.253 |
| 1000+ | $0.228 |
| 2500+ | $0.223 |
| 5000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.196 |
| 9000+ | $0.171 |
| 15000+ | $0.162 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel01AM1332
Re-Reel62M1295RL
Cut Tape62M1295
Product RangeZHCS3 Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current510mA
Forward Voltage Max810mV
Forward Surge Current4.2A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Product RangeZHCS3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
510mA
Forward Surge Current
4.2A
Diode Case Style
SOD-523
Reverse Recovery Time
1.6ns
Product Range
ZHCS3 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
810mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
