Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMCJ58A-13-FCopy
Newark Part No.29AK7895
Product RangeSMCJ Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.515 |
| 10+ | $0.506 |
| 25+ | $0.460 |
| 50+ | $0.415 |
| 100+ | $0.370 |
| 250+ | $0.327 |
| 500+ | $0.282 |
| 1000+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ58A-13-FCopy
Newark Part No.29AK7895
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max93.6V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
58V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
93.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
