Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMCJ15CA-13-FCopy
Newark Part No.29AK7850
Product RangeSMCJ Series
Your Part Number
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.506 |
| 25+ | $0.490 |
| 50+ | $0.474 |
| 100+ | $0.458 |
| 250+ | $0.405 |
| 500+ | $0.327 |
| 1000+ | $0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ15CA-13-FCopy
Newark Part No.29AK7850
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
