Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ14A-13-F
Newark Part No.29AK7847
Product RangeSMCJ Series
Your Part Number
Technical Datasheet
Packaging Options
2,945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.877 |
| 25+ | $0.754 |
| 50+ | $0.654 |
| 100+ | $0.545 |
| 250+ | $0.466 |
| 500+ | $0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ14A-13-F
Newark Part No.29AK7847
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability