Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMBJ60CA-13-FCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel29AK7816RL Cut Tape29AK7816 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 50+ | $0.285 |
| 100+ | $0.207 |
| 250+ | $0.194 |
| 500+ | $0.180 |
| 1000+ | $0.165 |
| 2500+ | $0.144 |
| 5000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMBJ60CA-13-FCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel29AK7816RL Cut Tape29AK7816 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 60V |
| Clamping Voltage Max | 96.8V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 66.7V |
| Maximum Breakdown Voltage | 76.7V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 60V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 66.7V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 96.8V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 76.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
