Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ22CA-13-F
Newark Part No.
Re-Reel29AK7772
Cut Tape29AK7772
Product RangeSMBJ Series
Your Part Number
1,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.278 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.195 |
| 25+ | $0.169 |
| 50+ | $0.142 |
| 100+ | $0.116 |
| 250+ | $0.116 |
| 500+ | $0.115 |
| 1000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ22CA-13-F
Newark Part No.
Re-Reel29AK7772
Cut Tape29AK7772
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage28V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
28V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
