Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ20A-13-F
Newark Part No.29AK7768
Product RangeSMBJ Series
Your Part Number
3,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.229 |
| 25+ | $0.184 |
| 50+ | $0.141 |
| 100+ | $0.119 |
| 250+ | $0.110 |
| 500+ | $0.102 |
| 1000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ20A-13-F
Newark Part No.29AK7768
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage25.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
25.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
