Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ14A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7747RL
Cut Tape29AK7747
Product RangeSMBJ Series
Your Part Number
2,852 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.510 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.510 |
| 50+ | $0.337 |
| 100+ | $0.191 |
| 250+ | $0.171 |
| 500+ | $0.151 |
| 1000+ | $0.127 |
| 2500+ | $0.114 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ14A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7747RL
Cut Tape29AK7747
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
