Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ36AQ-13-F
Newark Part No.29AK7675
Product RangeSMAJ Series
Your Part Number
2,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.261 |
| 25+ | $0.233 |
| 50+ | $0.204 |
| 100+ | $0.176 |
| 250+ | $0.157 |
| 500+ | $0.137 |
| 1000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ36AQ-13-F
Newark Part No.29AK7675
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
