Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ22A-13-F
Newark Part No.29AK7660
Product RangeSMAJ Series
Technical Datasheet
Packaging Options
820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 10+ | $0.193 |
| 25+ | $0.153 |
| 50+ | $0.113 |
| 100+ | $0.073 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ22A-13-F
Newark Part No.29AK7660
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability