Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ18CA-13-FCopy
Newark Part No.29AK7654
Product RangeSMAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.219 |
| 25+ | $0.176 |
| 50+ | $0.134 |
| 100+ | $0.091 |
| 250+ | $0.089 |
| 500+ | $0.087 |
| 1000+ | $0.082 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ18CA-13-FCopy
Newark Part No.29AK7654
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
