Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ17CA-13-F
Newark Part No.29AK7647
Product RangeSMAJ Series
Your Part Number
1,510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.283 |
| 25+ | $0.232 |
| 50+ | $0.179 |
| 100+ | $0.128 |
| 250+ | $0.119 |
| 500+ | $0.111 |
| 1000+ | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ17CA-13-F
Newark Part No.29AK7647
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage20.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
17V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
