Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ160CA-13-FCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AK7645RL
Cut Tape29AK7645
Product RangeSMAJ Series
Your Part Number
3,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.230 |
| 15+ | $0.218 |
| 25+ | $0.206 |
| 50+ | $0.194 |
| 125+ | $0.182 |
| 250+ | $0.162 |
| 500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ160CA-13-FCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AK7645RL
Cut Tape29AK7645
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage178V
Maximum Breakdown Voltage197V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
160V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
178V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
259V
No. of Pins
2Pins
Maximum Breakdown Voltage
197V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
