Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSDM1100S1F-7
Newark Part No.29AK7154
Your Part Number
Technical Datasheet
Packaging Options
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 10+ | $0.272 |
| 25+ | $0.258 |
| 50+ | $0.244 |
| 100+ | $0.230 |
| 250+ | $0.206 |
| 500+ | $0.182 |
| 1000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM1100S1F-7
Newark Part No.29AK7154
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
820mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability