Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM02U30LP3-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH4747
Re-Reel07AH4746RL
Cut Tape07AH4746
Your Part Number
10,000 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.123 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.531 |
| 10+ | $0.338 |
| 15+ | $0.312 |
| 25+ | $0.286 |
| 50+ | $0.253 |
| 125+ | $0.225 |
| 250+ | $0.221 |
| 500+ | $0.216 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.123 |
| 30000+ | $0.112 |
| 50000+ | $0.110 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM02U30LP3-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH4747
Re-Reel07AH4746RL
Cut Tape07AH4746
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max370mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleX3DFN
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
2A
Diode Case Style
X3DFN
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
370mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
