Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSD107WS-7-F
Newark Part No.51R7430
Product RangeSD107
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.192 |
| 25+ | $0.190 |
| 50+ | $0.190 |
| 100+ | $0.189 |
| 250+ | $0.179 |
| 500+ | $0.169 |
| 1000+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD107WS-7-F
Newark Part No.51R7430
Product RangeSD107
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max800mV
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSD107
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SD107WS-7-F is a surface mount Schottky Barrier Diode with matte tin finish annealed over alloy 42 lead frame (lead free plating) leads, UL94V-0 moulded plastic case and cathode band polarity. Guard ring die construction for transient protection. Ideal for low logic level applications.
- Low forward voltage drop
- Low capacitance
- 21V RMS reverse voltage
- 250mW Power dissipation
- 500°C/W Junction to ambient air thermal resistance
- 7pF Total capacitance
- Halogen-free
Applications
Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
750mA
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
SD107
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate