Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SD103CWS-7-FCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel51R7429RL Cut Tape51R7429 |
| Product Range | SD103 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.472 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.472 |
| 10+ | $0.297 |
| 15+ | $0.273 |
| 25+ | $0.248 |
| 50+ | $0.217 |
| 125+ | $0.191 |
| 250+ | $0.187 |
| 500+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SD103CWS-7-FCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel51R7429RL Cut Tape51R7429 |
| Product Range | SD103 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 20V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 600mV |
| Forward Surge Current | 1.5A |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Reverse Recovery Time | 10ns |
| Diode Mounting | Surface Mount |
| Product Range | SD103 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SD103CWS-7-F is an ultra-small surface mount Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection. This Schottky barrier rectifier has been designed to meet the stringent requirements of automotive applications. It is ideally suited to use as a polarity protection diode, re-circulating diode and switching diode.
- Low forward voltage drop
- Negligible reverse recovery time
- Low reverse capacitance
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- PPAP Capable
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Automotive
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 1.5A |
| Diode Case Style | SOD-323 |
| Reverse Recovery Time | 10ns |
| Product Range | SD103 |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 20V |
|---|---|
| Forward Voltage Max | 600mV |
| Operating Temperature Max | 125°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
