Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SD103BW-7-FCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel51R7426RL Cut Tape51R7426 |
| Product Range | SD103 |
| Your Part Number | |
| Technical Datasheet |
2,970 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.422 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.422 |
| 10+ | $0.269 |
| 15+ | $0.248 |
| 25+ | $0.226 |
| 50+ | $0.199 |
| 125+ | $0.177 |
| 250+ | $0.173 |
| 500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SD103BW-7-FCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel51R7426RL Cut Tape51R7426 |
| Product Range | SD103 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 600mV |
| Forward Surge Current | 1.5A |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Reverse Recovery Time | 10ns |
| Diode Mounting | Surface Mount |
| Product Range | SD103 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SD103BW-7-F is a Schottky Barrier Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and guard ring construction for transient protection.
- Low forward voltage drop
- Lead, halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 1.5A |
| Diode Case Style | SOD-123 |
| Reverse Recovery Time | 10ns |
| Product Range | SD103 |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 600mV |
| Operating Temperature Max | 125°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for SD103BW-7-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
