Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSB130-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7019RL
Cut Tape29AK7019
Your Part Number
799 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.370 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.370 |
| 10+ | $0.233 |
| 15+ | $0.215 |
| 25+ | $0.196 |
| 50+ | $0.173 |
| 125+ | $0.153 |
| 250+ | $0.150 |
| 500+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSB130-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7019RL
Cut Tape29AK7019
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
