Print Page
Image is for illustrative purposes only. Please refer to product description.

1,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.845 |
| 10+ | $0.526 |
| 25+ | $0.464 |
| 50+ | $0.402 |
| 100+ | $0.339 |
| 250+ | $0.299 |
| 500+ | $0.245 |
| 1000+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSB1100-TCopy
Newark Part No.29AK7018
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41
Forward Voltage Max
800mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
