Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | S3DB-13-FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel29AK8387RL Cut Tape29AK8387 |
| Your Part Number | |
| Technical Datasheet |
489 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.780 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.780 |
| 10+ | $0.479 |
| 15+ | $0.440 |
| 25+ | $0.400 |
| 50+ | $0.350 |
| 125+ | $0.308 |
| 250+ | $0.302 |
| 500+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | S3DB-13-FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel29AK8387RL Cut Tape29AK8387 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.15V |
| Reverse Recovery Time | - |
| Forward Surge Current | 100A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1.15V |
| Forward Surge Current | 100A |
| Diode Case Style | DO-214AA (SMB) |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
