Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI5C3257QECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3693RL
Cut Tape29AK3693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.369 |
| 15+ | $0.349 |
| 25+ | $0.329 |
| 50+ | $0.306 |
| 125+ | $0.283 |
| 250+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5C3257QECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3693RL
Cut Tape29AK3693
Technical Datasheet
Logic Family / Base NumberPI5C3257
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
PI5C3257
No. of Channels
4Channels
Supply Voltage Min
4.75V
Logic Case Style
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
2:1
Supply Voltage Max
5.25V
IC Case / Package
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
