Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3USB302-AZBEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel65AH9220RL
Cut Tape65AH9220
Your Part Number
4,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.120 |
| 100+ | $0.999 |
| 250+ | $0.940 |
| 500+ | $0.905 |
| 1000+ | $0.900 |
| 2500+ | $0.882 |
| 5000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB302-AZBEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel65AH9220RL
Cut Tape65AH9220
Technical Datasheet
USB StandardUSB 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN-EP
Interface Case StyleTQFN-EP
No. of Pins20Pins
Data Rate5Gbps
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
2:1 Multiplexer/Demultiplexer SPDT USB Switch
Supply Voltage Min
3V
IC Case / Package
TQFN-EP
No. of Pins
20Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.0
Supply Voltage Max
3.6V
Interface Case Style
TQFN-EP
Data Rate
5Gbps
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
