Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS4150-13Copy
Newark Part No.
Re-Reel94AC7372
Cut Tape94AC7372
Product RangePDS41
Your Part Number
581 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.060 |
| 25+ | $0.947 |
| 50+ | $0.827 |
| 100+ | $0.709 |
| 250+ | $0.632 |
| 500+ | $0.555 |
| 1000+ | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS4150-13Copy
Newark Part No.
Re-Reel94AC7372
Cut Tape94AC7372
Product RangePDS41
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max760mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePDS41
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
PowerDI 5
Forward Voltage Max
760mV
Operating Temperature Max
175°C
Product Range
PDS41
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PDS4150-13
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
