Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPAM8407DR
Newark Part No.64AH7097
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8407DR
Newark Part No.64AH7097
Technical Datasheet
Output Power x Channels @ Load3W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range2.5V to 6V
Supply Voltage Range2.5V to 6V
IC Case / PackageSOIC
No. of Pins16Pins
Load Impedance4ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power2.4W
Output Power (VA)2.4W
Technical Specifications
Output Power x Channels @ Load
3W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
2.5V to 6V
No. of Pins
16Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
2.4W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 6V
IC Case / Package
SOIC
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
2.4W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate