Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoP6SMAJ10ADF-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ4947RL
Cut Tape27AJ4947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.642 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.642 |
| 10+ | $0.493 |
| 15+ | $0.411 |
| 25+ | $0.344 |
| 50+ | $0.289 |
| 125+ | $0.246 |
| 250+ | $0.201 |
| 500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoP6SMAJ10ADF-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ4947RL
Cut Tape27AJ4947
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleD-FLAT
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
10V
Diode Case Style
D-FLAT
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
