Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMURS120-13-F
Newark Part No.
Re-Reel23T7970
Cut Tape23T7970
Product RangeMURS1
Your Part Number
Technical Datasheet
1,195 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.263 |
| 25+ | $0.252 |
| 50+ | $0.242 |
| 100+ | $0.231 |
| 250+ | $0.207 |
| 500+ | $0.183 |
| 1000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMURS120-13-F
Newark Part No.
Re-Reel23T7970
Cut Tape23T7970
Product RangeMURS1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time25ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS1
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for MURS120-13-F
3 Products Found
Product Overview
The MURS120-13-F is a surface-mount Super-fast Rectifier with moulded plastic case and solderable lead-free matte tin-finish terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band or cathode notch
- Glass-passivated die construction
- Super-fast recovery time for high efficiency
- Ideally suited for automated assembly
- Green moulding compound
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS1
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate