Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | MMST3904Q-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK1053RL Cut Tape29AK1053 |
| Your Part Number | |
| Technical Datasheet |
2,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.320 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.320 |
| 10+ | $0.194 |
| 15+ | $0.177 |
| 25+ | $0.160 |
| 50+ | $0.139 |
| 125+ | $0.121 |
| 250+ | $0.119 |
| 500+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | MMST3904Q-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK1053RL Cut Tape29AK1053 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 40V |
| Collector Emitter Voltage V(br)ceo | 40V |
| DC Collector Current | 200mA |
| Continuous Collector Current | 200mA |
| Power Dissipation Pd | 200mW |
| Power Dissipation | 200mW |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 30hFE |
| DC Current Gain hFE | 30hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 40V |
| Continuous Collector Current | 200mA |
| Power Dissipation | 200mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| DC Current Gain hFE | 30hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| Collector Emitter Voltage Max | 40V |
|---|---|
| DC Collector Current | 200mA |
| Power Dissipation Pd | 200mW |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 30hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
