Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5245B-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel09AH9962
Re-Reel29AK1014RL
Cut Tape29AK1014
Product RangeMMBZ Series
Your Part Number
2,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.106 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.106 |
| 50+ | $0.074 |
| 100+ | $0.040 |
| 250+ | $0.039 |
| 500+ | $0.038 |
| 1000+ | $0.037 |
| 2500+ | $0.033 |
| 5000+ | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5245B-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel09AH9962
Re-Reel29AK1014RL
Cut Tape29AK1014
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMBZ5245B-7-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
