Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5232B-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK0994RL
Cut Tape29AK0994
Product RangeMMBZ Series
Your Part Number
2,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.198 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.198 |
| 10+ | $0.126 |
| 15+ | $0.116 |
| 25+ | $0.105 |
| 50+ | $0.092 |
| 125+ | $0.081 |
| 250+ | $0.079 |
| 500+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5232B-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK0994RL
Cut Tape29AK0994
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
