Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5231BW-7-F
Newark Part No.29AK0993
Product RangeMMBZ Series
Your Part Number
1,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 10+ | $0.157 |
| 25+ | $0.132 |
| 50+ | $0.106 |
| 100+ | $0.081 |
| 250+ | $0.081 |
| 500+ | $0.080 |
| 1000+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5231BW-7-F
Newark Part No.29AK0993
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation200mW
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-323
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
