Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBTH24-7-FCopy
Newark Part No.
Re-Reel29AK0952RL
Cut Tape29AK0952
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTH24-7-FCopy
Newark Part No.
Re-Reel29AK0952RL
Cut Tape29AK0952
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Transition Frequency400MHz
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current50mA
Continuous Collector Current50mA
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
300mW
DC Collector Current
50mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage V(br)ceo
40V
Transition Frequency
400MHz
Power Dissipation
300mW
Continuous Collector Current
50mA
RF Transistor Case
SOT-23
DC Current Gain hFE
30hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
