Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.155 |
| 10+ | $0.095 |
| 25+ | $0.082 |
| 50+ | $0.071 |
| 100+ | $0.059 |
| 250+ | $0.050 |
| 500+ | $0.042 |
| 1000+ | $0.037 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTA56Q-7-FCopy
Newark Part No.29AK0946
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd350mW
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
500mA
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
500mA
Power Dissipation Pd
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
