Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBD3004BRM-7-FCopy
Newark Part No.51R6787
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBD3004BRM-7-FCopy
Newark Part No.51R6787
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage350V
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-26
No. of Pins6Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MMBD3004BRM-7-F is a surface mount high voltage Small Signal Switching Diode Array encapsulated in a moulded plastic case. It has two series diode circuits connect to form full wave bridge and matte tin (lead-free plating) annealed over alloy 42 lead frame terminals.
- Fast switching speed
- High conductance
- High reverse breakdown voltage rating
- Lead-free
- Green device
- Moisture sensitivity level 1 per J-STD-020D
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
350V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-26
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
