Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMJD32CUQ-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK0903RL
Cut Tape29AK0903
Your Part Number
1,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 50+ | $0.452 |
| 100+ | $0.399 |
| 250+ | $0.391 |
| 500+ | $0.383 |
| 1000+ | $0.375 |
| 2500+ | $0.367 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMJD32CUQ-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK0903RL
Cut Tape29AK0903
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation15W
Power Dissipation Pd15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE10hFE
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
3A
Power Dissipation Pd
15W
Transistor Mounting
Surface Mount
Transition Frequency
3MHz
DC Current Gain hFE Min
10hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage Max
100V
DC Collector Current
3A
Power Dissipation
15W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE
10hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
