Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMBRB20200CT-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK0748RL
Cut Tape29AK0748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 50+ | $1.030 |
| 100+ | $0.937 |
| 250+ | $0.918 |
| 500+ | $0.900 |
| 1000+ | $0.881 |
| 2500+ | $0.862 |
| 5000+ | $0.843 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMBRB20200CT-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK0748RL
Cut Tape29AK0748
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Forward Voltage Max890mV
Forward Surge Current170A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
170A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-263AB (D2PAK)
Forward Voltage Max
890mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
