Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMBR20100CT-G1
Newark Part No.29AK0754
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability