Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFZT758
Newark Part No.97K0405
Your Part Number
Technical Datasheet
945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.030 |
| 25+ | $0.925 |
| 50+ | $0.838 |
| 100+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT758
Newark Part No.97K0405
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins4Pins
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT758 is a PNP high voltage Bipolar Transistor offers -500mA high continuous current and -400V collector-base voltage.
- UL94V-0 Flammability rating
- 1A Peak pulse current
- Low saturation voltage VCE(SAT)<lt/>250mV @ 50mA
- hFE <gt/>40 Specified up to 200mA for high current gain hold up
- FZT658 Complementary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
500mA
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
DC Collector Current
500mA
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
50hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FZT758
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability