Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT692BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5072
Re-Reel97K0401RL
Cut Tape97K0401
Your Part Number
3 In Stock
9,988 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.991 |
| 100+ | $0.890 |
| 250+ | $0.806 |
| 500+ | $0.708 |
| 1000+ | $0.637 |
| 2500+ | $0.530 |
| 5000+ | $0.514 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.520 |
| 2000+ | $0.511 |
| 3000+ | $0.481 |
| 5000+ | $0.456 |
| 10000+ | $0.433 |
| 25000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT692BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5072
Re-Reel97K0401RL
Cut Tape97K0401
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max70V
Collector Emitter Voltage V(br)ceo70V
Continuous Collector Current2A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current2A
Transistor Case StyleSOT-223
DC Current Gain hFE500hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT692B is a NPN silicon planar medium power high gain Bipolar Transistor offers 2A high continuous current and 70V collector-base voltage. It is suitable for Darlington replacement, DC-to-DC converters, relay and solenoid drivers.
- UL94V-0 Flammability rating
- hFE<gt/>400 for high gain @ 0.5A
- Very low saturation voltage
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
70V
Power Dissipation
2W
DC Collector Current
2A
DC Current Gain hFE
500hFE
No. of Pins
4Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
70V
Continuous Collector Current
2A
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for FZT692B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
