Print Page
Image is for illustrative purposes only. Please refer to product description.

1,895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.818 |
| 25+ | $0.725 |
| 50+ | $0.631 |
| 100+ | $0.539 |
| 250+ | $0.479 |
| 500+ | $0.419 |
| 1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT651QTC
Newark Part No.28AK9800
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd3W
Power Dissipation3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency175MHz
DC Current Gain hFE Min40hFE
DC Current Gain hFE40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
DC Collector Current
3A
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
175MHz
DC Current Gain hFE
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
3A
Power Dissipation Pd
3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
