Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT603TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5066
Re-Reel61M6457RL
Cut Tape61M6457
Your Part Number
1,217 In Stock
13,440 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.669 |
| 100+ | $0.603 |
| 250+ | $0.591 |
| 500+ | $0.579 |
| 1000+ | $0.567 |
| 2500+ | $0.555 |
| 5000+ | $0.543 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.449 |
| 3000+ | $0.402 |
| 5000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT603TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5066
Re-Reel61M6457RL
Cut Tape61M6457
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
Transition Frequency150MHz
Power Dissipation Pd2W
Continuous Collector Current2A
Power Dissipation2W
DC Collector Current2A
RF Transistor CaseSOT-223
No. of Pins3Pins
DC Current Gain hFE15000hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min15000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT603TA is a NPN silicon planar medium-power Darlington Transistor offers 2W power dissipation and 2A high continuous collector current.
- UL94V-0 Flammability rating
- Useful hFE up to 6A
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
140V
Power Dissipation Pd
2W
Power Dissipation
2W
RF Transistor Case
SOT-223
DC Current Gain hFE
15000hFE
DC Current Gain hFE Min
15000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
140V
Transition Frequency
150MHz
Continuous Collector Current
2A
DC Collector Current
2A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
