Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FZT491ATACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel28AK9791RL Cut Tape28AK9791 |
| Your Part Number | |
| Technical Datasheet |
302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.718 |
| 100+ | $0.648 |
| 250+ | $0.635 |
| 500+ | $0.622 |
| 1000+ | $0.609 |
| 2500+ | $0.596 |
| 5000+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | FZT491ATACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel28AK9791RL Cut Tape28AK9791 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 40V |
| Collector Emitter Voltage Max | 40V |
| Continuous Collector Current | 1A |
| DC Collector Current | 1A |
| Power Dissipation | 3W |
| Power Dissipation Pd | 3W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 150MHz |
| DC Current Gain hFE Min | 200hFE |
| DC Current Gain hFE | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 40V |
| DC Collector Current | 1A |
| Power Dissipation Pd | 3W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 150MHz |
| DC Current Gain hFE | 200hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 40V |
|---|---|
| Continuous Collector Current | 1A |
| Power Dissipation | 3W |
| Transistor Case Style | SOT-223 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
