Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT734Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK5048
Re-Reel96K9970RL
Cut Tape96K9970
Your Part Number
2,587 In Stock
15,822 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.351 | $0.00 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.785 |
| 10+ | $0.656 |
| 15+ | $0.589 |
| 25+ | $0.534 |
| 50+ | $0.469 |
| 125+ | $0.422 |
| 250+ | $0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.351 |
| 9000+ | $0.345 |
| 15000+ | $0.325 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT734Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK5048
Re-Reel96K9970RL
Cut Tape96K9970
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd625mW
DC Collector Current800mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE60000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
625mW
RF Transistor Case
SOT-23
DC Current Gain hFE
60000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
800mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
