Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFMMT614TA
Newark Part No.28AK9725
Your Part Number
Technical Datasheet
1,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.382 |
| 25+ | $0.344 |
| 50+ | $0.307 |
| 100+ | $0.269 |
| 250+ | $0.237 |
| 500+ | $0.205 |
| 1000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT614TA
Newark Part No.28AK9725
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd500mW
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation500mW
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transition Frequency-
Transistor MountingSurface Mount
DC Current Gain hFE Min5000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
500mA
Power Dissipation
500mW
Transistor Case Style
SOT-23
DC Current Gain hFE
5000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
100V
Power Dissipation Pd
500mW
DC Collector Current
500mA
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transition Frequency
-
DC Current Gain hFE Min
5000hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FMMT614TA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability